Reference Only
1965672
End of Life
Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header
Datasheet
1965672 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Pitch | 5 mm | |
| Termination Style | Through Hole | |
| Current Rating | 12 A | |
| Voltage Rating | 250 V | |
| Color | Blue | |
| Series | MSTBW | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | MSTBW_2,5/_3-G_BU MSTBW253GBU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $77.00 | |
| $1.47 | $147.00 | |
| $1.40 | $350.00 | |
| $1.37 | $685.00 | |
| $1.36 | $1,360.00 | |
| $1.34 | $3,350.00 | |
| $1.33 | $6,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.