Reference Only

1962707

Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12AWG Spring

Manufacturer:

Mfr Part:
1962707

TTI Part:
1962707

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3
Pitch5.08 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesTFKC
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height22.1 mm
Length25.7 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width25.04 mm
Part # AliasesTFKC_2,5/_3-STF-5,08 TFKC253STF508

Export and Environmental Classification

AttributeDescription
Country of OriginBulgaria
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.24$312.00
Need more?
Sign in to add projects and notes