Reference Only

1961229

End of Life
Pluggable Terminal Blocks 10 Pos 2.5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1961229

TTI Part:
1961229

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions10
Pitch2.5 mm
Termination StyleThrough Hole
Current Rating4 A
Voltage Rating80 V
SeriesMCD
PackagingBulk
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMCD_0,5/10-G1-2,5_HT_BK MCD0510G125HTBK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes