Reference Only

1952050

Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 24-16AWG Spring

Manufacturer:

Mfr Part:
1952050

TTI Part:
1952050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch3.5 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesFMC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height7.8 mm
Length22.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width27.6 mm
Part # AliasesFMC_1,5/_5-ST-3,5-RF FMC155ST35RF

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.54$327.00
Need more?

My Notes

Sign into see notes.