Reference Only
1945135
Headers & Wire Housings 6 Pos 3.5mm pitch Thru Hole Pin Strip
Datasheet
1945135 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Termination Style | Solder Pin | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Current Rating | 8 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Number of Positions | 6 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Product Type | Headers & Wire Housings | |
| Series | PST | |
| Subcategory | Headers & Wire Housings | |
| Tradename | COMBICON Compact | |
| Type | Pin Strip | |
| Voltage Rating | 160 V | |
| Part # Aliases | PST_1,0/_6-3,5 PST10635 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.56 | $5.04 |
Need more?
Available Regional Inventory
500 available now at ttieurope.com
My Notes
Sign into see notes.