Reference Only

1943580

Pluggable Terminal Blocks 7 Pos 5.08mm pitch Thru Hole Invert Hdr

Manufacturer:

Mfr Part:
1943580

TTI Part:
1943580

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders - Inverted
Number of Positions7 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating16 A
Voltage Rating320 V
ColorGreen
SeriesICV
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height22.6 mm
Length10.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width37.56 mm
Part # AliasesICV_2,5_HC/_7-G-5,08 ICV25HC7G508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.66$283.00
Need more?

My Notes

Sign into see notes.