Reference Only

1938951

Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1938951

TTI Part:
1938951

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating10 A
Voltage Rating320 V
ColorGreen
SeriesMDSTB
PackagingEach
Contact PlatingTin
Height32 mm
Length22 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width26.96 mm
Part # AliasesMDSTB_2,5/_5-G1-5,08 MDSTB255G1508

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.49$274.50
Need more?

My Notes

Sign into see notes.