Reference Only

1935433

Fixed Terminal Blocks PT 1.5/14-5.0-V

Manufacturer:

Mfr Part:
1935433

TTI Part:
1935433

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions14 Position
Pitch5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating250 V
Mounting StylePCB Mount
Mounting AngleVertical
SeriesPT 1,5
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height12.5 mm
Length11.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Compact
Wire OrientationVertical
Part # AliasesPT_1,5/14-5,0-V PT151450V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.07$203.50
Need more?

My Notes

Sign into see notes.