Reference Only

1935378

Fixed Terminal Blocks PT 1.5/8-5.0-V

Manufacturer:

Mfr Part:
1935378

TTI Part:
1935378

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions8 Position
Pitch5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating250 V
Mounting StylePCB Mount
Mounting AngleVertical
SeriesPT 1,5
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height12.5 mm
Length11.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
TradenameCOMBICON Compact
Wire OrientationVertical
Part # AliasesPT_1,5/_8-5,0-V PT15850V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.77$177.00
Need more?

My Notes

Sign into see notes.