Reference Only

1935190

Fixed Terminal Blocks PT 1.5/5-5.0-H

Manufacturer:

Mfr Part:
1935190

TTI Part:
1935190

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5
Pitch5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating250 V
Mounting StylePCB Mount
Mounting AngleHorizontal
SeriesPT 1,5
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height14.9 mm
Length9 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
TradenameCOMBICON Compact
Wire OrientationHorizontal
Part # AliasesPT_1,5/_5-5,0-H PT15550H

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

791In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.25$5.00
$1.04$5.20
$1.02$10.20
Need more?
Sign in to add projects and notes