Reference Only

1935035

Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 26-14 AWG Screw

Manufacturer:

Mfr Part:
1935035

TTI Part:
1935035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating400 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
SeriesPT
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height11.4 mm
Length11.4 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width20 mm
Part # AliasesPT_1,5/_4-PVH-5,0-A PT154PVH50A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.83$207.50
Need more?

My Notes

Sign into see notes.