Reference Only

1935022

Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 26-14 AWG Screw

Manufacturer:

Mfr Part:
1935022

TTI Part:
1935022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating400 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
SeriesPT
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height11.4 mm
Length11.4 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width15 mm
Part # AliasesPT_1,5/_3-PVH-5,0-A PT153PVH50A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.654$163.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes