Reference Only

1934913

Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 26-14 AWG Screw

Manufacturer:

Mfr Part:
1934913

TTI Part:
1934913

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions7 Position
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating400 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
SeriesPT
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height11.4 mm
Housing MaterialPolyamide (PA)
Length11.4 mm
Mounting AngleVertical, Horizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width35 mm
Wire OrientationVertical, Horizontal
Part # AliasesPT_1,5/_7-PVH-5,0 PT157PVH50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.58$158.00
$1.55$465.00
$1.53$765.00
$1.50$1,500.00
$1.48$3,700.00
$1.45$7,250.00
$1.43$10,725.00
Need more?

My Notes

Sign into see notes.