Reference Only

1933192

Headers & Wire Housings 3 Pos 5mm pitch Thru Hole Pin Strip

Manufacturer:

Mfr Part:
1933192

TTI Part:
1933192

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions3
Pitch5 mm (0.197 in)
Termination StyleSolder Pin
Contact PlatingTin
SeriesPST
TradenameCOMBICON Compact
PackagingEach
Current Rating12 A
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # AliasesPST_1,3/_3-5,0 PST13350

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

37,650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.29$14.50
$0.287$28.70
$0.284$71.00
Need more?
Sign in to add projects and notes