Reference Only

1933189

Headers & Wire Housings 2 Pos 5mm pitch Thru Hole Pin Strip

Manufacturer:

Mfr Part:
1933189

TTI Part:
1933189

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions2 Position
Pitch5 mm (0.197 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesPST
TradenameCOMBICON Compact
PackagingEach
Current Rating12 A
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # AliasesPST_1,3/_2-5,0 PST13250

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.163$8.15
$0.16$16.00
$0.158$39.50
$0.155$155.00
$0.153$382.50
$0.15$750.00
$0.148$7,400.00
Need more?

My Notes

Sign into see notes.