Reference Only

1932698

Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1932698

TTI Part:
1932698

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating8 A
Voltage Rating250 V
Wire Gauge Min20 AWG
Wire Gauge Max2 AWG
SeriesMSTBO
PackagingEach
Contact PlatingTin
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMSTBO_2,5/_4-GR-5,08_BK MSTBO254GR508BK

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.56$228.00
Need more?
Sign in to add projects and notes