Reference Only

1932520

Fixed Terminal Blocks 125A 1000V 5-POS PC terminal block

Manufacturer:

Mfr Part:
1932520

TTI Part:
1932520

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5
Pitch15 mm
Connection MethodScrew
Current Rating125 A
Voltage Rating1 kV
Wire Gauge Min20 AWG
Wire Gauge Max2 AWG
Mounting StylePCB Mount
SeriesMKDSP
PackagingBulk
Contact MaterialCopper
Height43.5 mm
Length31 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Power
Part # AliasesMKDSP_25/_5-15,00-F MKDSP2551500F

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.76$297.60
Need more?
Sign in to add projects and notes