Reference Only

1926109

Pluggable Terminal Blocks 11 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1926109

TTI Part:
1926109

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions11
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
ColorGreen
SeriesMSTBA
PackagingEach
Contact PlatingTin
Height12.1 mm
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width61.7 mm
Part # AliasesMSTBA_2,5/11-G-5,08-RN MSTBA2511G508RN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.14$207.00
Need more?
Sign in to add projects and notes