Reference Only

1924622

Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1924622

TTI Part:
1924622

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating16 A
Voltage Rating320 V
ColorGreen
SeriesMSTBV
PackagingEach
Contact PlatingTin
Height12 mm
Housing MaterialPolyamide (PA)
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width71.12 mm
Part # AliasesMSTBV_2,5_HC/12-GF-5,08 MSTBV25HC12GF508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.13$256.50
Need more?
Sign in to add projects and notes