Reference Only

1924431

Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1924431

TTI Part:
1924431

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4
Pitch5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating16 A
Voltage Rating320 V
ColorGreen
SeriesMSTBV
PackagingEach
Contact PlatingTin
Height15.9 mm
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width30 mm
Part # AliasesMSTBV_2,5_HC/_4-GF MSTBV25HC4GF

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.69$184.50
Need more?
Sign in to add projects and notes