Reference Only

1924363

Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1924363

TTI Part:
1924363

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating16 A
Voltage Rating320 V
ColorGreen
SeriesMSTBVA
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height15.9 mm
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width42.64 mm
Part # AliasesMSTBVA_2,5_HC/_8-G-5,08 MSTBVA25HC8G508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.34$7.02
$2.25$112.50
$2.22$222.00
$2.18$545.00
$2.15$1,075.00
$2.12$2,120.00
$2.09$5,225.00
Need more?

My Notes

Sign into see notes.