Reference Only

1914742

Pluggable Terminal Blocks FKIC 2 5/18-ST

Manufacturer:

Mfr Part:
1914742

TTI Part:
1914742

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions18
Pitch5 mm
Connection MethodPush-In
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesFKIC
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height15 mm
Length26.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width92 mm
Part # AliasesFKIC_2,5/18-ST FKIC2518ST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.96$1,198.00
Need more?
Sign in to add projects and notes