Reference Only
1913756
End of Life
Pluggable Terminal Blocks 6 Pos 10.16mm pitch Through Hole Header
Datasheet
1913756 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 6 | |
| Pitch | 10.16 mm | |
| Termination Style | Through Hole | |
| Current Rating | 41 A | |
| Voltage Rating | 630 V | |
| Color | Green | |
| Series | PC | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Height | 17.71 mm | |
| Length | 32 mm | |
| Mounting Angle | Right | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 78.72 mm | |
| Part # Aliases | PC_6-16/_6-GF-10,16 PC6166GF1016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |