Reference Only
1913714
End of Life
Pluggable Terminal Blocks 2 Pos 10.16mm pitch Through Hole Header
Datasheet
1913714 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 | |
| Pitch | 10.16 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 76 A | |
| Voltage Rating | 1 kV | |
| Series | PC | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Height | 17.71 mm | |
| Length | 32 mm | |
| Mounting Angle | Right | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 38.08 mm | |
| Part # Aliases | PC_6-16/_2-GF-10,16 PC6162GF1016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.35 | $5.35 | |
| $4.88 | $248.88 | |
| $4.83 | $483.00 | |
| $4.79 | $1,197.50 | |
| $4.74 | $2,370.00 | |
| $4.69 | $4,690.00 | |
| $4.64 | $11,600.00 | |
| $4.60 | $23,000.00 |
Need more?
My Notes
Sign into see notes.