Reference Only

1913646

End of Life
Pluggable Terminal Blocks 2P 10.16mm 90DEG

Manufacturer:

Mfr Part:
1913646

TTI Part:
1913646

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductFixed Terminal Blocks
Number of Positions2
Pitch10.16 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating76 A
Voltage Rating630 V
SeriesPC
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height18.7 mm
Length32 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesPC_6-16/_2-G-10,16 PC6162G1016

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.46$273.00
$5.06$506.00
Need more?
Sign in to add projects and notes