Reference Only

1913617

End of Life
Pluggable Terminal Blocks 6 Pos 10.16mm pitch Plug 18-8 AWG Screw

Manufacturer:

Mfr Part:
1913617

TTI Part:
1913617

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions6
Pitch10.16 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min18 AWG
Wire Gauge Max8 AWG
SeriesPC
PackagingEach
Contact MaterialCopper
Contact PlatingSilver
Flammability RatingUL 94 V-0
Height27.55 mm
Housing MaterialPolyamide (PA)
Length39 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width78.72 mm
Part # AliasesPC_6/_6-STF-10,16 PC66STF1016

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$25.69$1,284.50
Need more?

My Notes

Sign into see notes.