Reference Only
1913507
End of Life
Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-8 AWG Screw
Datasheet
1913507 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 | |
| Pitch | 10.16 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 41 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 8 AWG | |
| Series | PC | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Height | 27.55 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 39 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 19.36 mm | |
| Part # Aliases | PC_6/_2-ST-10,16 PC62ST1016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.00 | $10.00 |
Need more?
Sign in to add projects and notes