Reference Only

1911855

End of Life
Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-12 AWG Screw

Manufacturer:

Mfr Part:
1911855

TTI Part:
1911855

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating16 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesMSTB
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height15 mm
Length18.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width10 mm
Part # AliasesMSTB_2,5_HC/_2-ST MSTB25HC2ST

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.00$100.00
$1.96$196.00
$1.92$480.00
$1.88$940.00
$1.84$1,840.00
$1.81$4,525.00
$1.77$8,850.00
Need more?
Sign in to add projects and notes