Reference Only

1910416

Pluggable Terminal Blocks 8 Pos 5mm pitch Plug 24-12AWG Spring

Manufacturer:

Mfr Part:
1910416

TTI Part:
1910416

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8
Pitch5 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesFKC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height15 mm
Housing MaterialPolyamide (PA)
Length25.73 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width39.9 mm
Part # AliasesFKC_2,5/_8-ST FKC258ST

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.73$336.50
Need more?
Sign in to add projects and notes