Reference Only

1907542

Fixed Terminal Blocks 1P 10mm 135DEG END

Manufacturer:

Mfr Part:
1907542

TTI Part:
1907542

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch7.5 mm
Connection MethodSpring Cage
Current Rating32 A
Voltage Rating500 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Mounting StylePCB Mount
Mounting Angle135 deg
ColorGreen
SeriesZFKDSA
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height23 mm
Length29 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Power
Wire Orientation135 Deg
Part # AliasesZFKDSA_4-_9 ZFKDSA49

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.39$69.50
Need more?
Sign in to add projects and notes