Reference Only
1906776
End of Life
Fixed Terminal Blocks MFKDSP / 5-5.08
Datasheet
1906776 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Color | Green | |
| Connection Method | Push-In | |
| Contact Material | Copper Clad Steel | |
| Contact Plating | Copper | |
| Current Rating | 12 A | |
| Height | 16.22 mm | |
| Length | 16.2 mm | |
| Mounting Angle | 45 deg | |
| Mounting Style | PCB Mount | |
| Number of Positions | 5 | |
| Packaging | Each | |
| Pitch | 5.08 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Series | MFKDSP | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Voltage Rating | 250 V | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG | |
| Part # Aliases | MFKDSP/_5-5,08 MFKDSP5508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |