Reference Only

1905010

End of Life
Fixed Terminal Blocks PC TERMINAL BLOCK SINGLE POSITION

Manufacturer:

Mfr Part:
1905010

TTI Part:
1905010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch5.08 mm
Connection MethodSpring Cage
Current Rating24 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
ColorGreen
SeriesZFKDSA
PackagingEach
Contact MaterialCopper
Height15 mm
Length16.85 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesZFKDSA_2,5-6,08_R ZFKDSA25608R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.697$5.57
Need more?

My Notes

Sign into see notes.