Reference Only

1904150

Fixed Terminal Blocks MKDS 5 HV/3-9.5

Manufacturer:

Mfr Part:
1904150

TTI Part:
1904150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3
Pitch9.52 mm
Connection MethodScrew
Current Rating32 A
Voltage Rating800 V
Wire Gauge Min28 AWG
Wire Gauge Max10 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesMKDS
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height26.7 mm
Length16 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Power
Part # AliasesMKDS_5_HV/_3-9,52 MKDS5HV3952

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.64$132.00
Need more?
Sign in to add projects and notes