Reference Only
1898295
Pluggable Terminal Blocks ZEC 1 5/ 5-5 0-LPV
Datasheet
1898295 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Contact Plating | Tin | |
| Current Rating | 10 A | |
| Height | 7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 22.9 mm | |
| Mounting Angle | Parallel | |
| Number of Positions | 5 | |
| Packaging | Each | |
| Pitch | 5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Edge Connectors - PCB | |
| Series | ZEC | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Voltage Rating | 320 V | |
| Width | 26.37 mm | |
| Part # Aliases | ZEC_1,5/_5-LPV-5,0_C2 ZEC155LPV50C2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Greece |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.33 | $566.50 |
Need more?
Sign in to add projects and notes