Reference Only

1897458

Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 22-20 AWG IDC

Manufacturer:

Mfr Part:
1897458

TTI Part:
1897458

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Pitch3.81 mm
Connection MethodIDC/IDT
Termination StyleCrimp
Mounting StyleCable Mounts
Current Rating6 A
Voltage Rating200 V
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
SeriesQC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.9 mm
Housing MaterialPolyamide (PA)
Length26.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width31.27 mm
Part # AliasesQC_0,5/_8-ST-3,81 QC058ST381

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$12.96$648.00
Need more?

My Notes

Sign into see notes.