Reference Only
1894901
Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header
Datasheet
1894901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Color | Green | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 25.7 mm | |
| Length | 17.5 mm | |
| Mounting Style | Through Hole | |
| Number of Positions | 12 | |
| Packaging | Bulk | |
| Pitch | 2.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Headers | |
| Series | MCD | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Voltage Rating | 160 V | |
| Width | 31.9 mm | |
| Part # Aliases | MCD_0,5/12-G1-2,5 MCD0512G125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.35 | $13.35 | |
| $13.20 | $66.00 | |
| $13.06 | $130.60 | |
| $12.92 | $323.00 | |
| $12.79 | $639.50 | |
| $12.65 | $1,265.00 | |
| $12.51 | $3,127.50 |
Need more?
Sign in to add projects and notes