Reference Only

1894804

Pluggable Terminal Blocks 2 Pos 2.5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1894804

TTI Part:
1894804

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2
Pitch2.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating4 A
Voltage Rating160 V
ColorGreen
SeriesMCD
PackagingEach
ComplianceCUL, UL
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height25.65 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length17.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width6.9 mm
Part # AliasesMCD_0,5/_2-G1-2,5 MCD052G125

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.27$113.50
Need more?
Sign in to add projects and notes