Reference Only

1893782

Pluggable Terminal Blocks ZEC10/12-ST-35C1R112

Manufacturer:

Mfr Part:
1893782

TTI Part:
1893782

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions12
Pitch3.5 mm
Connection MethodSpring Cage
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating200 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesZEC
PackagingBulk
Contact PlatingTin
Flammability RatingUL 94 V-0
Height17.5 mm
Housing MaterialPolyamide (PA)
Length24.05 mm
Mounting AngleParallel
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width46.9 mm
Part # AliasesZEC_1,0/12-ST-3,5_C1_R1,12 ZEC1012ST35C1R112

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$12.24$612.00
Need more?
Sign in to add projects and notes