Reference Only

1893766

Pluggable Terminal Blocks 8A 160V 10-POS Direct connectors

Manufacturer:

Mfr Part:
1893766

TTI Part:
1893766

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions10 Position
Pitch3.5 mm
Connection MethodSpring Cage
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating200 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesZEC
PackagingBulk
Contact PlatingTin
Height17.5 mm
Housing MaterialPolyamide (PA)
Length24.05 mm
Mounting AngleParallel
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width39.9 mm
Part # AliasesZEC_1,0/10-ST-3,5_C1_R1,10 ZEC1010ST35C1R110

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.30$465.00
Need more?

My Notes

Sign into see notes.