Reference Only
1893740
Pluggable Terminal Blocks ZEC1.0/8-ST3.5C1R1.8
Datasheet
1893740 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Connection Method | Spring Cage | |
| Contact Plating | Tin | |
| Current Rating | 8 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 17.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 24.05 mm | |
| Mounting Angle | Parallel | |
| Mounting Style | Cable Mounts | |
| Number of Positions | 8 | |
| Packaging | Bulk | |
| Pitch | 3.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Series | ZEC | |
| Subcategory | Terminal Blocks | |
| Termination Style | Spring Clamp | |
| Tradename | COMBICON Control | |
| Voltage Rating | 200 V | |
| Width | 32.9 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 24 AWG | |
| Part # Aliases | ZEC_1,0/_8-ST-3,5_C1_R1,8 ZEC108ST35C1R18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Greece |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.32 | $416.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes