Reference Only

1892929

Pluggable Terminal Blocks 3 Pos 5mm pitch Feed Through Header

Manufacturer:

Mfr Part:
1892929

TTI Part:
1892929

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3
Pitch5 mm
Connection MethodSolder/Slip-On
Termination StyleSolder Pin
Mounting StylePanel / Box - Feed Through
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesDFK-MSTB
PackagingBulk
ComplianceCSA, CUL, UL
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesDFK-MSTB_2,5/_3-G_BK DFKMSTB253GBK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.75$137.50
Need more?
Sign in to add projects and notes