Reference Only

1891124

End of Life
Fixed Terminal Blocks 8P 3.5mm 180DEG

Manufacturer:

Mfr Part:
1891124

TTI Part:
1891124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions8 Position
Pitch3.5 mm
Connection MethodPush-In
Current Rating4 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
Mounting AngleRight
SeriesFK-MPT
PackagingEach
Contact MaterialCopper Clad Steel
Contact PlatingCopper
Flammability RatingUL 94 V-0
Height13 mm
Length7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
TradenameCOMBICON Compact
Wire Orientation90 Deg
Part # AliasesFK-MPT_0,5/_8-3,5 FKMPT05835

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.03$151.50
$2.92$292.00
$2.83$707.50
$2.80$1,400.00
$2.78$2,780.00
$2.75$6,875.00
$2.72$13,600.00
Need more?

My Notes

Sign into see notes.