Reference Only

1891085

End of Life
Fixed Terminal Blocks 4P 3.5mm 180DEG

Manufacturer:

Mfr Part:
1891085

TTI Part:
1891085

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions4 Position
Pitch3.5 mm
Connection MethodPush-In
Current Rating4 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorGreen
SeriesFK-MPT
PackagingBulk
Contact MaterialCopper Clad Steel
Contact PlatingCopper
Flammability RatingUL 94 V-0
Height13 mm
Length7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Compact
Wire Orientation90 Deg
Part # AliasesFK-MPT_0,5/_4-3,5 FKMPT05435

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.39$69.50
Need more?

My Notes

Sign into see notes.