Reference Only

1881642

Pluggable Terminal Blocks 11 Pos 2.5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1881642

TTI Part:
1881642

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions11
Pitch2.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating4 A
Voltage Rating160 V
ColorGreen
SeriesMCV
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height13.6 mm
Length8.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width29.7 mm
Part # AliasesMCV_0,5/11-G-2,5 MCV0511G25

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.62$181.00
Need more?
Sign in to add projects and notes