Reference Only

1881639

Pluggable Terminal Blocks 10 Pos 2.5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1881639

TTI Part:
1881639

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions10
Pitch2.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating4 A
Voltage Rating160 V
ColorGreen
SeriesMCV
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height13.6 mm
Housing MaterialPolyamide (PA)
Length8.1 mm
Mounting Angle180 deg
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width27.2 mm
Wire Orientation180 Deg
Part # AliasesMCV_0,5/10-G-2,5 MCV0510G25

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

21In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.87$7.74
$3.62$36.20
$3.57$89.25
$3.52$176.00
$3.31$331.00
$3.13$782.50
$3.03$1,515.00
Need more?
Sign in to add projects and notes