Reference Only

1881626

Pluggable Terminal Blocks 9 Pos 2.5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1881626

TTI Part:
1881626

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9
Pitch2.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating4 A
Voltage Rating160 V
ColorGreen
SeriesMCV
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height13.6 mm
Housing MaterialPolyamide (PA)
Length8.1 mm
Mounting Angle180 deg
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width24.7 mm
Wire Orientation180 Deg
Part # AliasesMCV_0,5/_9-G-2,5 MCV059G25

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.09$154.50
Need more?
Sign in to add projects and notes