Reference Only
1881613
Pluggable Terminal Blocks 8 Pos 2.5mm pitch Through Hole Header
Datasheet
1881613 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 8 | |
| Pitch | 2.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 4 A | |
| Voltage Rating | 160 V | |
| Color | Green | |
| Series | MCV | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 13.6 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 8.1 mm | |
| Mounting Angle | 180 deg | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 22.2 mm | |
| Wire Orientation | 180 Deg | |
| Part # Aliases | MCV_0,5/_8-G-2,5 MCV058G25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Greece |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.35 | $6.70 | |
| $2.87 | $28.70 | |
| $2.84 | $142.00 | |
| $2.81 | $281.00 | |
| $2.78 | $695.00 | |
| $2.76 | $1,380.00 | |
| $2.73 | $2,730.00 | |
| $2.70 | $13,500.00 |
Need more?
Sign in to add projects and notes