Reference Only

1881396

Pluggable Terminal Blocks 9 Pos 2.5mm pitch Plug 26-20AWG Spring

Manufacturer:

Mfr Part:
1881396

TTI Part:
1881396

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions9
Pitch2.5 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating4 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
SeriesFK-MC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height11.75 mm
Length19.05 mm
Mounting Angle180 deg
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width23.1 mm
Wire Orientation180 Deg
Part # AliasesFK-MC_0,5/_9-ST-2,5 FKMC059ST25

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.68$534.00
Need more?
Sign in to add projects and notes