Reference Only
1881354
Pluggable Terminal Blocks 5 Pos 2.5mm pitch Plug 26-20AWG Spring
Datasheet
1881354 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 5 | |
| Pitch | 2.5 mm | |
| Connection Method | Push-In | |
| Termination Style | Spring Clamp | |
| Mounting Style | Cable Mounts | |
| Current Rating | 4 A | |
| Voltage Rating | 160 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | FK-MC | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 11.75 mm | |
| Length | 19.05 mm | |
| Mounting Angle | 180 deg | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 13.1 mm | |
| Wire Orientation | 180 Deg | |
| Part # Aliases | FK-MC_0,5/_5-ST-2,5 FKMC055ST25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.35 | $6.35 | |
| $6.28 | $31.40 | |
| $6.21 | $62.10 | |
| $6.14 | $153.50 | |
| $6.07 | $303.50 | |
| $6.00 | $600.00 | |
| $5.93 | $1,482.50 | |
| $5.86 | $5,860.00 |
Need more?
Sign in to add projects and notes