Reference Only

1877630

Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1877630

TTI Part:
1877630

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Current Rating10 A
Height22 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length23.7 mm
Mounting StyleThrough Hole
Number of Positions2
PackagingEach
Pitch5.08 mm
Product TypePluggable Terminal Blocks
ProductHeaders
SeriesMDSTBVA
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Voltage Rating320 V
Part # AliasesMDSTBVA_2,5/_2-GR-5,08 MDSTBVA252GR508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.79$289.50
Need more?
Sign in to add projects and notes